


T520D157M010ATE025 | |
|---|---|
DigiKey Part Number | 399-9779-2-ND - Tape & Reel (TR) 399-9779-1-ND - Cut Tape (CT) 399-9779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D157M010ATE025 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D157M010ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TAE150ML | Panasonic Industry | 2.058 | P123519CT-ND | kr.27.64000 | Direct |
| 10TPE150MPL | Panasonic Industry | 1.538 | 10-10TPE150MPLCT-ND | kr.29.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.49700 | kr.94.97 |
| 50 | kr.7.70700 | kr.385.35 |
| 100 | kr.7.15340 | kr.715.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.21700 | kr.3,108.50 |
| 1.500 | kr.5.78212 | kr.8,673.18 |
| 2.500 | kr.5.62127 | kr.14,053.17 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |

