T520Y108M2R5ATE0157706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.55556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95216
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.15550
1 mF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520Y108M2R5ATE0157706

DigiKey Part Number
399-T520Y108M2R5ATE0157706-ND
Manufacturer
Manufacturer Product Number
T520Y108M2R5ATE0157706
Description
1000UF 2.5V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
1 mF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
1 mF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Voltage - Rated
2.5 V
Manufacturer Size Code
Y
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D108M2R5AHE015KEMET0399-T520D108M2R5AHE015TR-NDkr.1.55556Parametric Equivalent
T520Y108M2R5AHE015KEMET0399-T520Y108M2R5AHE015TR-NDkr.1.95216Parametric Equivalent
T520Y108M2R5AHE0157706KEMET0399-T520Y108M2R5AHE0157706-NDkr.2.15550Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Box
QuantityUnit PriceExt Price
100kr.13.09460kr.1,309.46
Unit Price without VAT:kr.13.09460
Unit Price with VAT:kr.16.36825