T520X687M004ATE0358395 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.22.23172
Datasheet

Parametric Equivalent


KEMET
In Stock: 390
Unit Price: kr.44.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.24.45490
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.24.45490

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.27.08925

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.24.45490
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520X687M004ATE0358395

DigiKey Part Number
399-T520X687M004ATE0358395TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520X687M004ATE0358395
Description
680.UF 4.0V
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 35mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
680 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
4 V
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520X687M004AHE035KEMET0399-T520X687M004AHE035TR-NDkr.22.23172Parametric Equivalent
T520X687M004ATE035KEMET390399-4120-1-NDkr.44.06000Parametric Equivalent
T520X687M004ATE0357280KEMET0399-T520X687M004ATE0357280TR-NDkr.24.45490Parametric Equivalent
T520X687M004ATE0357622KEMET0399-T520X687M004ATE0357622TR-NDkr.24.45490Parametric Equivalent
T520X687M004ATE0357706KEMET0399-T520X687M004ATE0357706-NDkr.27.08925Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.28.84852kr.14,424.26
Manufacturers Standard Package
Unit Price without VAT:kr.28.84852
Unit Price with VAT:kr.36.06065