Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520X687M004ATE0357280 | |
|---|---|
DigiKey Part Number | 399-T520X687M004ATE0357280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520X687M004ATE0357280 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X687M004ATE0357280 Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 4 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520X687M004AHE035 | KEMET | 0 | 399-T520X687M004AHE035TR-ND | kr.22.23172 | Parametric Equivalent |
| T520X687M004ATE035 | KEMET | 390 | 399-4120-1-ND | kr.44.06000 | Parametric Equivalent |
| T520X687M004ATE0357622 | KEMET | 0 | 399-T520X687M004ATE0357622TR-ND | kr.24.45490 | Parametric Equivalent |
| T520X687M004ATE0357706 | KEMET | 0 | 399-T520X687M004ATE0357706-ND | kr.27.08925 | Parametric Equivalent |
| T520X687M004ATE0358000 | KEMET | 0 | 399-T520X687M004ATE0358000TR-ND | kr.24.45490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.24.45490 | kr.48,909.80 |
| Unit Price without VAT: | kr.24.45490 |
|---|---|
| Unit Price with VAT: | kr.30.56863 |





