Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V337M2R5AHE006 | |
|---|---|
DigiKey Part Number | 399-T520V337M2R5AHE006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V337M2R5AHE006 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M2R5AHE006 Models |
Category | ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M2R5AHE0067706 | KEMET | 0 | 399-T520V337M2R5AHE0067706-ND | kr.15.08525 | Parametric Equivalent |
| T520V337M2R5ATE006 | KEMET | 5.585 | 399-10353-1-ND | kr.16.80000 | Parametric Equivalent |
| T520V337M2R5ATE0067608 | KEMET | 0 | 399-T520V337M2R5ATE0067608TR-ND | kr.7.16940 | Parametric Equivalent |
| T520V337M2R5ATE0067706 | KEMET | 0 | 399-T520V337M2R5ATE0067706-ND | kr.8.15143 | Parametric Equivalent |
| T520V337M2R5ATE0068000 | KEMET | 0 | 399-T520V337M2R5ATE0068000TR-ND | kr.7.16940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.55676 | kr.13,556.76 |
| Unit Price without VAT: | kr.13.55676 |
|---|---|
| Unit Price with VAT: | kr.16.94595 |





