T520V337M2R5ATE0067608 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.08525

Parametric Equivalent


KEMET
In Stock: 5.585
Unit Price: kr.16.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.15143

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.16940

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.30.69000
Datasheet
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V337M2R5ATE0067608

DigiKey Part Number
399-T520V337M2R5ATE0067608TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V337M2R5ATE0067608
Description
330.UF 2.5V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
2.5 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V337M2R5AHE0067706KEMET0399-T520V337M2R5AHE0067706-NDkr.15.08525Parametric Equivalent
T520V337M2R5ATE006KEMET5.585399-10353-1-NDkr.16.80000Parametric Equivalent
T520V337M2R5ATE0067706KEMET0399-T520V337M2R5ATE0067706-NDkr.8.15143Parametric Equivalent
T520V337M2R5ATE0068000KEMET0399-T520V337M2R5ATE0068000TR-NDkr.7.16940Parametric Equivalent
T528Z337M2R5ATE006KEMET0399-18674-1-NDkr.30.69000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.16940kr.7,169.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.16940
Unit Price with VAT:kr.8.96175