T520C337M2R5ATE0184539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.16132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.40581
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520C337M2R5ATE0184539

DigiKey Part Number
399-T520C337M2R5ATE0184539TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520C337M2R5ATE0184539
Description
330.UF 2.5V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 18mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2312 (6032 Metric)
Capacitance
330 µF
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Tolerance
±20%
Height - Seated (Max)
0.110" (2.80mm)
Voltage - Rated
2.5 V
Manufacturer Size Code
C
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520C337M2R5ATE018KEMET0399-T520C337M2R5ATE018TR-NDkr.4.16132Parametric Equivalent
T520C337M2R5ATE0187706KEMET0399-T520C337M2R5ATE0187706-NDkr.4.40581Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.16132kr.2,080.66
Manufacturers Standard Package
Unit Price without VAT:kr.4.16132
Unit Price with VAT:kr.5.20165