Parametric Equivalent
Parametric Equivalent

T520C337M2R5ATE0187706 | |
|---|---|
DigiKey Part Number | 399-T520C337M2R5ATE0187706-ND |
Manufacturer | |
Manufacturer Product Number | T520C337M2R5ATE0187706 |
Description | 330.UF 2.5V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 18mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance 330 µF | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code C |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520C337M2R5ATE018 | KEMET | 0 | 399-T520C337M2R5ATE018TR-ND | kr.4.16132 | Parametric Equivalent |
| T520C337M2R5ATE0184539 | KEMET | 0 | 399-T520C337M2R5ATE0184539TR-ND | kr.4.16132 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | kr.4.40581 | kr.1,145.51 |
| Unit Price without VAT: | kr.4.40581 |
|---|---|
| Unit Price with VAT: | kr.5.50726 |



