T520V157M006ATE045Z147 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.26369
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.37592

Parametric Equivalent


KEMET
In Stock: 58.010
Unit Price: kr.9.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.65717

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.50513
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.70345

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.06350

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.06350

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.65717

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.65717
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V157M006ATE045Z147

DigiKey Part Number
399-T520V157M006ATE045Z147TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V157M006ATE045Z147
Description
150.UF 6.0V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
150 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V157M006AHE045KEMET0T520V157M006AHE045-NDkr.9.26369Parametric Equivalent
T520V157M006AHE0457706KEMET0399-T520V157M006AHE0457706-NDkr.10.37592Parametric Equivalent
T520V157M006ATE045KEMET58.010399-4080-1-NDkr.9.83000Parametric Equivalent
T520V157M006ATE0454539KEMET0399-T520V157M006ATE0454539TR-NDkr.3.65717Parametric Equivalent
T520V157M006ATE0457280KEMET0399-T520V157M006ATE0457280TR-NDkr.3.50513Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.65717kr.3,657.17
Manufacturers Standard Package
Unit Price without VAT:kr.3.65717
Unit Price with VAT:kr.4.57146