Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V157M006ATE04577NT | |
|---|---|
DigiKey Part Number | 399-T520V157M006ATE04577NT-ND |
Manufacturer | |
Manufacturer Product Number | T520V157M006ATE04577NT |
Description | 150.UF 6.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V157M006AHE045 | KEMET | 0 | T520V157M006AHE045-ND | kr.9.26369 | Parametric Equivalent |
| T520V157M006AHE0457706 | KEMET | 0 | 399-T520V157M006AHE0457706-ND | kr.10.37592 | Parametric Equivalent |
| T520V157M006ATE045 | KEMET | 58.010 | 399-4080-1-ND | kr.9.83000 | Parametric Equivalent |
| T520V157M006ATE0454539 | KEMET | 0 | 399-T520V157M006ATE0454539TR-ND | kr.3.65717 | Parametric Equivalent |
| T520V157M006ATE0457280 | KEMET | 0 | 399-T520V157M006ATE0457280TR-ND | kr.3.50513 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | kr.4.06350 | kr.1,137.78 |
| Unit Price without VAT: | kr.4.06350 |
|---|---|
| Unit Price with VAT: | kr.5.07938 |





