Parametric Equivalent
Parametric Equivalent

T520T157M006ATE0354292 | |
|---|---|
DigiKey Part Number | 399-T520T157M006ATE0354292TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520T157M006ATE0354292 |
Description | 150.UF 6.0V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 150 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code T |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520T157M006ATE035 | KEMET | 0 | 399-17161-1-ND | kr.18.01000 | Parametric Equivalent |
| T520T157M006ATE0357453 | KEMET | 0 | 399-T520T157M006ATE0357453TR-ND | kr.7.81088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.90852 | kr.23,725.56 |
| Unit Price without VAT: | kr.7.90852 |
|---|---|
| Unit Price with VAT: | kr.9.88565 |



