Similar



T520T157M006ATE035 | |
|---|---|
DigiKey Part Number | 399-17161-2-ND - Tape & Reel (TR) 399-17161-1-ND - Cut Tape (CT) 399-17161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T157M006ATE035 |
Description | CAP TANT POLY 150UF 6.3V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T157M006ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.12.41400 | kr.124.14 |
| 50 | kr.10.20480 | kr.510.24 |
| 100 | kr.9.52200 | kr.952.20 |
| 500 | kr.8.36690 | kr.4,183.45 |
| 1.000 | kr.8.00932 | kr.8,009.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.56721 | kr.22,701.63 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |


