T520T107M2R5AHE0707280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.11459
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.08272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.83144
Datasheet
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520T107M2R5AHE0707280

DigiKey Part Number
399-T520T107M2R5AHE0707280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520T107M2R5AHE0707280
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T107M2R5AHE0707280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
100 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Voltage - Rated
2.5 V
Manufacturer Size Code
T
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520T107M004ATE070KEMET0399-5289-1-NDkr.10.08000Parametric Equivalent
T520T107M2R5AHE070KEMET0T520T107M2R5AHE070-NDkr.3.11459Parametric Equivalent
T520T107M2R5AME070KEMET0399-T520T107M2R5AME070TR-NDkr.6.08272Parametric Equivalent
T520T107M2R5ATE070KEMET0399-T520T107M2R5ATE070TR-NDkr.2.83144Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.11459kr.31,145.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.11459
Unit Price with VAT:kr.3.89324