
T55T107M004C0070 | |
|---|---|
DigiKey Part Number | 718-2074-2-ND - Tape & Reel (TR) 718-2074-1-ND - Cut Tape (CT) 718-2074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55T107M004C0070 |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55T107M004C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55T107M6R3C0070 | Vishay Sprague | 8.588 | 718-2187-1-ND | kr.8.05000 | Parametric Equivalent |
| T520T107M006APE070 | KEMET | 3.816 | 399-12386-1-ND | kr.9.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.85500 | kr.38.55 |
| 50 | kr.2.98860 | kr.149.43 |
| 100 | kr.2.72180 | kr.272.18 |
| 500 | kr.2.27150 | kr.1,135.75 |
| 1.000 | kr.2.13227 | kr.2,132.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.96033 | kr.5,880.99 |
| 9.000 | kr.1.83399 | kr.16,505.91 |
| 15.000 | kr.1.78725 | kr.26,808.75 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

