


T520D687M004ATE012 | |
|---|---|
DigiKey Part Number | 399-11197-2-ND - Tape & Reel (TR) 399-11197-1-ND - Cut Tape (CT) 399-11197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D687M004ATE012 |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D687M004ATE012 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520X687M004ATE015 | KEMET | 1.440 | 399-4119-1-ND | kr.44.76000 | Similar |
| T520X687M004ATE035 | KEMET | 390 | 399-4120-1-ND | kr.44.06000 | Similar |
| T520Y687M004ATE015 | KEMET | 1.600 | 399-5273-1-ND | kr.29.16000 | Similar |
| 4TPF680MAH | Panasonic Industry | 4.076 | P16590CT-ND | kr.23.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.16.47100 | kr.164.71 |
| 50 | kr.13.72220 | kr.686.11 |
| 100 | kr.12.87150 | kr.1,287.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.43330 | kr.5,716.65 |
| 1.500 | kr.10.76469 | kr.16,147.03 |
| 2.500 | kr.10.51730 | kr.26,293.25 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |


