680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520X687M004ATE015

DigiKey Part Number
399-4119-2-ND - Tape & Reel (TR)
399-4119-1-ND - Cut Tape (CT)
399-4119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520X687M004ATE015
Description
CAP TANT POLY 680UF 4V 2917
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X687M004ATE015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
680 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D687M004ATE015KEMET4.900399-12334-1-NDkr.2.64000Direct
T55D687M004C0015Vishay Sprague1.619718-2185-1-NDkr.1.57000Similar
In-Stock: 1.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.76000kr.44.76
10kr.33.08800kr.330.88
50kr.28.42220kr.1,421.11
100kr.26.97920kr.2,697.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.53618kr.12,268.09
1.500kr.23.40001kr.35,100.01
2.500kr.22.97953kr.57,448.83
Manufacturers Standard Package
Unit Price without VAT:kr.44.76000
Unit Price with VAT:kr.55.95000