T520D477M2R5ATE009 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 7.000
Unit Price: kr.16.61000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.6.88294
Datasheet

Similar


KEMET
In Stock: 590
Unit Price: kr.17.24000
Datasheet

Similar


KEMET
In Stock: 422
Unit Price: kr.15.72000
Datasheet

Similar


KEMET
In Stock: 5.684
Unit Price: kr.14.84000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.30.12000
Datasheet

Direct


Panasonic Industry
In Stock: 25.685
Unit Price: kr.24.66000
Datasheet

Direct


Panasonic Industry
In Stock: 2.211
Unit Price: kr.23.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.02846
Datasheet

Similar


Panasonic Industry
In Stock: 5.003
Unit Price: kr.21.81000
Datasheet
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D477M2R5ATE009

DigiKey Part Number
399-4062-2-ND - Tape & Reel (TR)
399-4062-1-ND - Cut Tape (CT)
399-4062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D477M2R5ATE009
Description
CAP TANT POLY 470UF 2.5V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D477M2R5ATE009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.36000kr.16.36
10kr.11.20900kr.112.09
50kr.9.16760kr.458.38
100kr.8.53680kr.853.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.47054kr.3,735.27
1.500kr.6.97510kr.10,462.65
2.500kr.6.79181kr.16,979.53
Manufacturers Standard Package
Unit Price without VAT:kr.16.36000
Unit Price with VAT:kr.20.45000