
2R5TPF470M9L | |
|---|---|
DigiKey Part Number | 10-2R5TPF470M9LTR-ND - Tape & Reel (TR) 10-2R5TPF470M9LCT-ND - Cut Tape (CT) 10-2R5TPF470M9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPF470M9L |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPF470M9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.16.46500 | kr.164.65 |
| 50 | kr.13.71720 | kr.685.86 |
| 100 | kr.12.86770 | kr.1,286.77 |
| 500 | kr.11.42950 | kr.5,714.75 |
| 1.000 | kr.10.98418 | kr.10,984.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.21334 | kr.25,533.35 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

