Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D477M2R5ATE0067333 | |
|---|---|
DigiKey Part Number | 399-T520D477M2R5ATE0067333TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D477M2R5ATE0067333 |
Description | 470.UF 2.5V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M2R5AHE006 | KEMET | 0 | 399-T520D477M2R5AHE006TR-ND | kr.12.93968 | Parametric Equivalent |
| T520D477M2R5AHE0067706 | KEMET | 0 | 399-T520D477M2R5AHE0067706-ND | kr.14.47188 | Parametric Equivalent |
| T520D477M2R5ATE006 | KEMET | 1.916 | 399-10342-1-ND | kr.18.07000 | Parametric Equivalent |
| T520D477M2R5ATE0067706 | KEMET | 0 | 399-T520D477M2R5ATE0067706-ND | kr.8.86014 | Parametric Equivalent |
| T520D477M2R5ATE0068000 | KEMET | 0 | 399-T520D477M2R5ATE0068000TR-ND | kr.8.02860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.07412 | kr.4,037.06 |
| Unit Price without VAT: | kr.8.07412 |
|---|---|
| Unit Price with VAT: | kr.10.09265 |










