T520D477M2R5AHE006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.47188

Parametric Equivalent


KEMET
In Stock: 1.916
Unit Price: kr.18.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.07412

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.86014

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.02860

Parametric Equivalent


KEMET
In Stock: 402
Unit Price: kr.19.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.325
Unit Price: kr.31.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.935
Unit Price: kr.46.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.26.29630
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.950
Unit Price: kr.53.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.28.82800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.25.67826
Datasheet

Parametric Equivalent


KEMET
In Stock: 495
Unit Price: kr.49.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.28.14846
Datasheet
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D477M2R5AHE006

DigiKey Part Number
399-T520D477M2R5AHE006TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D477M2R5AHE006
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D477M2R5AHE006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
470 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
2.5 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D477M2R5AHE0067706KEMET0399-T520D477M2R5AHE0067706-NDkr.14.47188Parametric Equivalent
T520D477M2R5ATE006KEMET1.916399-10342-1-NDkr.18.07000Parametric Equivalent
T520D477M2R5ATE0067333KEMET0399-T520D477M2R5ATE0067333TR-NDkr.8.07412Parametric Equivalent
T520D477M2R5ATE0067706KEMET0399-T520D477M2R5ATE0067706-NDkr.8.86014Parametric Equivalent
T520D477M2R5ATE0068000KEMET0399-T520D477M2R5ATE0068000TR-NDkr.8.02860Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.93968kr.6,469.84
Manufacturers Standard Package
Unit Price without VAT:kr.12.93968
Unit Price with VAT:kr.16.17460