Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D337M006ATE01877NT | |
|---|---|
DigiKey Part Number | 399-T520D337M006ATE01877NT-ND |
Manufacturer | |
Manufacturer Product Number | T520D337M006ATE01877NT |
Description | 330.UF 6.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D337M006AHE0187706 | KEMET | 0 | 399-T520D337M006AHE0187706-ND | kr.7.11388 | Parametric Equivalent |
| T520D337M006ATE0184539 | KEMET | 0 | 399-T520D337M006ATE0184539TR-ND | kr.5.33676 | Parametric Equivalent |
| T520D337M006ATE0187333 | KEMET | 0 | 399-T520D337M006ATE0187333TR-ND | kr.5.38368 | Parametric Equivalent |
| T520D337M006ATE0187706 | KEMET | 0 | 399-T520D337M006ATE0187706-ND | kr.5.76210 | Parametric Equivalent |
| T520D337M006ATE0188000 | KEMET | 0 | 399-T520D337M006ATE0188000TR-ND | kr.5.33676 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.5.76210 | kr.1,152.42 |
| Unit Price without VAT: | kr.5.76210 |
|---|---|
| Unit Price with VAT: | kr.7.20263 |



