T520D337M006AHE0187706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.33676

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.38368

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.76210

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.76210

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.33676

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.94588

Parametric Equivalent


KEMET
In Stock: 3.000
Unit Price: kr.14.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.99225
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D337M006AHE0187706

DigiKey Part Number
399-T520D337M006AHE0187706-ND
Manufacturer
Manufacturer Product Number
T520D337M006AHE0187706
Description
330.UF 6.0V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
D
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D337M006ATE0184539KEMET0399-T520D337M006ATE0184539TR-NDkr.5.33676Parametric Equivalent
T520D337M006ATE0187333KEMET0399-T520D337M006ATE0187333TR-NDkr.5.38368Parametric Equivalent
T520D337M006ATE0187706KEMET0399-T520D337M006ATE0187706-NDkr.5.76210Parametric Equivalent
T520D337M006ATE01877NTKEMET0399-T520D337M006ATE01877NT-NDkr.5.76210Parametric Equivalent
T520D337M006ATE0188000KEMET0399-T520D337M006ATE0188000TR-NDkr.5.33676Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
160kr.7.11388kr.1,138.22
Unit Price without VAT:kr.7.11388
Unit Price with VAT:kr.8.89235