Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D337M004AHE006 | |
|---|---|
DigiKey Part Number | 399-T520D337M004AHE006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D337M004AHE006 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M004AHE006 Models |
Category | ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 4 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D337M004ATE006 | KEMET | 347 | 399-18633-1-ND | kr.19.59000 | Parametric Equivalent |
| T530D337M004AHE006 | KEMET | 0 | 399-T530D337M004AHE006TR-ND | kr.25.67826 | Parametric Equivalent |
| T530D337M004ATE006 | KEMET | 901 | 399-4124-1-ND | kr.49.39000 | Parametric Equivalent |
| T530D337M006AHE006 | KEMET | 3.240 | 399-10371-1-ND | kr.45.84000 | Parametric Equivalent |
| T530D337M006AHE0062678 | KEMET | 0 | 399-T530D337M006AHE0062678TR-ND | kr.25.67826 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.86198 | kr.3,930.99 |
| Unit Price without VAT: | kr.7.86198 |
|---|---|
| Unit Price with VAT: | kr.9.82748 |





