
T530D337M004ATE006 | |
|---|---|
DigiKey Part Number | 399-4124-2-ND - Tape & Reel (TR) 399-4124-1-ND - Cut Tape (CT) 399-4124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D337M004ATE006 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D337M004ATE006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.39000 | kr.49.39 |
| 10 | kr.36.72800 | kr.367.28 |
| 50 | kr.31.68740 | kr.1,584.37 |
| 100 | kr.30.12770 | kr.3,012.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.48644 | kr.13,743.22 |
| 1.500 | kr.26.25795 | kr.39,386.93 |
| Unit Price without VAT: | kr.49.39000 |
|---|---|
| Unit Price with VAT: | kr.61.73750 |

