Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D157M010ATE0557280 | |
|---|---|
DigiKey Part Number | 399-T520D157M010ATE0557280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D157M010ATE0557280 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D157M010ATE0557280 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D157M010AHE055 | KEMET | 0 | T520D157M010AHE055-ND | kr.5.55752 | Parametric Equivalent |
| T520D157M010AHE0557706 | KEMET | 0 | 399-T520D157M010AHE0557706-ND | kr.5.99510 | Parametric Equivalent |
| T520D157M010ATE055 | KEMET | 16.525 | 399-4040-1-ND | kr.12.11000 | Parametric Equivalent |
| T520D157M010ATE0552478 | KEMET | 0 | 399-T520D157M010ATE0552478TR-ND | kr.5.45480 | Parametric Equivalent |
| T520D157M010ATE0554539 | KEMET | 0 | 399-T520D157M010ATE0554539TR-ND | kr.4.98552 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.66015 | kr.11,650.38 |
| Unit Price without VAT: | kr.4.66015 |
|---|---|
| Unit Price with VAT: | kr.5.82519 |








