


T520D157M010ATE055 | |
|---|---|
DigiKey Part Number | 399-4040-2-ND - Tape & Reel (TR) 399-4040-1-ND - Cut Tape (CT) 399-4040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D157M010ATE055 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D157M010ATE055 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V157M010ATE040 | KEMET | 5.850 | 399-5292-1-ND | kr.13.82000 | Similar |
| 10TPB150MGL | Panasonic Industry | 2.146 | 10-10TPB150MGLCT-ND | kr.18.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.8.14100 | kr.81.41 |
| 50 | kr.6.55300 | kr.327.65 |
| 100 | kr.6.06290 | kr.606.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.98552 | kr.2,492.76 |
| 1.500 | kr.4.61915 | kr.6,928.73 |
| 2.500 | kr.4.48362 | kr.11,209.05 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |







