Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D157M010ATE0187706 | |
|---|---|
DigiKey Part Number | 399-T520D157M010ATE0187706-ND |
Manufacturer | |
Manufacturer Product Number | T520D157M010ATE0187706 |
Description | 150.UF 10.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D157M010AHE018 | KEMET | 0 | 399-T520D157M010AHE018TR-ND | kr.6.48620 | Parametric Equivalent |
| T520D157M010AHE0187706 | KEMET | 0 | 399-T520D157M010AHE0187706-ND | kr.7.11388 | Parametric Equivalent |
| T520D157M010ATE018 | KEMET | 0 | 399-T520D157M010ATE018TR-ND | kr.5.92092 | Parametric Equivalent |
| T520V157M010AHE018 | KEMET | 0 | 399-T520V157M010AHE018TR-ND | kr.11.84521 | Parametric Equivalent |
| T520V157M010AHE0187706 | KEMET | 0 | 399-T520V157M010AHE0187706-ND | kr.13.12190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.6.43933 | kr.1,159.08 |
| Unit Price without VAT: | kr.6.43933 |
|---|---|
| Unit Price with VAT: | kr.8.04916 |






