
T520D157M010AHE025 | |
|---|---|
DigiKey Part Number | 399-T520D157M010AHE025TR-ND - Tape & Reel (TR) 399-T520D157M010AHE025CT-ND - Cut Tape (CT) 399-T520D157M010AHE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D157M010AHE025 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D157M010AHE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TAE150ML | Panasonic Industry | 2.058 | P123519CT-ND | kr.27.64000 | Parametric Equivalent |
| T55D157M010C0025 | Vishay Sprague | 500 | 718-T55D157M010C0025CT-ND | kr.12.93000 | Parametric Equivalent |
| TCJD157M010R0025E | KYOCERA AVX | 733 | 478-TCJD157M010R0025ECT-ND | kr.11.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.15000 | kr.15.15 |
| 10 | kr.10.30900 | kr.103.09 |
| 50 | kr.8.39920 | kr.419.96 |
| 100 | kr.7.80900 | kr.780.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.81042 | kr.3,405.21 |
| 1.500 | kr.6.34647 | kr.9,519.70 |
| 2.500 | kr.6.17480 | kr.15,437.00 |
| Unit Price without VAT: | kr.15.15000 |
|---|---|
| Unit Price with VAT: | kr.18.93750 |

