
TCJD157M010R0025E | |
|---|---|
DigiKey Part Number | 478-TCJD157M010R0025ETR-ND - Tape & Reel (TR) 478-TCJD157M010R0025ECT-ND - Cut Tape (CT) 478-TCJD157M010R0025EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD157M010R0025E |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.7.34200 | kr.73.42 |
| 50 | kr.5.88360 | kr.294.18 |
| 100 | kr.5.43270 | kr.543.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.67156 | kr.2,335.78 |
| 1.500 | kr.4.31796 | kr.6,476.94 |
| 2.500 | kr.4.18719 | kr.10,467.98 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

