Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D157M006ATE0557706 | |
|---|---|
DigiKey Part Number | 399-T520D157M006ATE0557706-ND |
Manufacturer | |
Manufacturer Product Number | T520D157M006ATE0557706 |
Description | 150.UF 6.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D157M006AHE055 | KEMET | 0 | 399-T520D157M006AHE055TR-ND | kr.5.55752 | Parametric Equivalent |
| T520D157M006ATE055 | KEMET | 4.656 | 399-4035-1-ND | kr.10.40000 | Parametric Equivalent |
| T520D157M006ATE0552478 | KEMET | 0 | 399-T520D157M006ATE0552478TR-ND | kr.4.62934 | Parametric Equivalent |
| T520D157M006ATE0557280 | KEMET | 0 | 399-T520D157M006ATE0557280TR-ND | kr.3.80390 | Parametric Equivalent |
| T520D157M006ATE0557333 | KEMET | 0 | 399-T520D157M006ATE0557333TR-ND | kr.4.20140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | kr.4.39777 | kr.1,143.42 |
| Unit Price without VAT: | kr.4.39777 |
|---|---|
| Unit Price with VAT: | kr.5.49721 |






