T520D156M025ATE0607608 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.62892

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.72450
15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D156M025ATE0607608

DigiKey Part Number
399-T520D156M025ATE0607608TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D156M025ATE0607608
Description
15.0UF 25.0V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
15 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
25 V
Manufacturer Size Code
D
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D156M025AHE0607706KEMET0399-T520D156M025AHE0607706-NDkr.9.62892Parametric Equivalent
T520D156M025ATE0607706KEMET0399-T520D156M025ATE0607706-NDkr.9.72450Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.71382kr.4,356.91
Manufacturers Standard Package
Unit Price without VAT:kr.8.71382
Unit Price with VAT:kr.10.89228