Parametric Equivalent
Parametric Equivalent

T520D156M025AHE0607706 | |
|---|---|
DigiKey Part Number | 399-T520D156M025AHE0607706-ND |
Manufacturer | |
Manufacturer Product Number | T520D156M025AHE0607706 |
Description | 15.0UF 25.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 15 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 25 V | Manufacturer Size Code D |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D156M025ATE0607608 | KEMET | 0 | 399-T520D156M025ATE0607608TR-ND | kr.8.71382 | Parametric Equivalent |
| T520D156M025ATE0607706 | KEMET | 0 | 399-T520D156M025ATE0607706-ND | kr.9.72450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.9.62892 | kr.1,155.47 |
| Unit Price without VAT: | kr.9.62892 |
|---|---|
| Unit Price with VAT: | kr.12.03615 |


