T520D156M025AHE080 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.02862
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.841
Unit Price: kr.18.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.12428
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.10921
15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D156M025AHE080

DigiKey Part Number
T520D156M025AHE080-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D156M025AHE080
Description
CAP TANT POLY 15UF 25V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D156M025AHE080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
15 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D156M025AHE0807280KEMET0399-T520D156M025AHE0807280TR-NDkr.8.02862Parametric Equivalent
T520D156M025ATE080KEMET9.841399-4032-1-NDkr.18.51000Parametric Equivalent
T520D156M025ATE0807280KEMET0399-T520D156M025ATE0807280TR-NDkr.8.12428Parametric Equivalent
T520D156M025ATE0807706KEMET0399-T520D156M025ATE0807706-NDkr.9.10921Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.17138kr.4,085.69
Manufacturers Standard Package
Unit Price without VAT:kr.8.17138
Unit Price with VAT:kr.10.21423