100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D107M010AHE018

DigiKey Part Number
399-T520D107M010AHE018TR-ND - Tape & Reel (TR)
399-T520D107M010AHE018CT-ND - Cut Tape (CT)
399-T520D107M010AHE018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D107M010AHE018
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D107M010AHE018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
100 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D107M010ATE018KEMET40.830399-9778-1-NDkr.11.54000Parametric Equivalent
T520V107M010AHE018KEMET2.760399-T520V107M010AHE018CT-NDkr.24.22000Parametric Equivalent
TCJD107M010R0018EKYOCERA AVX316478-TCJD107M010R0018ECT-NDkr.11.60000Parametric Equivalent
TCJY107M010R0018KYOCERA AVX613478-12534-1-NDkr.13.63000Parametric Equivalent
In-Stock: 395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.15000kr.15.15
10kr.10.30900kr.103.09
50kr.8.39920kr.419.96
100kr.7.80900kr.780.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.81042kr.3,405.21
1.500kr.6.34647kr.9,519.70
2.500kr.6.17480kr.15,437.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.15000
Unit Price with VAT:kr.18.93750