T520B686M006ATE0707622 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.58927
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.94264

Parametric Equivalent


KEMET
In Stock: 2.774
Unit Price: kr.6.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 140
Unit Price: kr.9.58000
Datasheet
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B686M006ATE0707622

DigiKey Part Number
399-T520B686M006ATE0707622TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B686M006ATE0707622
Description
68.0UF 6.0V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.35239kr.4,704.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.35239
Unit Price with VAT:kr.2.94049