T520B686M004ATE070 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.774
Unit Price: kr.6.88000
Datasheet

Upgrade


KEMET
In Stock: 140
Unit Price: kr.9.58000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.97525
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.21098
Datasheet

Direct


Panasonic Industry
In Stock: 2.242
Unit Price: kr.9.97000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.09007
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B686M004ATE070

DigiKey Part Number
399-4026-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B686M004ATE070
Description
CAP TANT POLY 68UF 4V 1411
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B686M004ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.82467kr.5,649.34
Manufacturers Standard Package
Unit Price without VAT:kr.2.82467
Unit Price with VAT:kr.3.53084