Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B336M010AHE0707706 | |
|---|---|
DigiKey Part Number | 399-T520B336M010AHE0707706-ND |
Manufacturer | |
Manufacturer Product Number | T520B336M010AHE0707706 |
Description | 33.0UF 10.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 33 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B336M010AHE070 | KEMET | 0 | T520B336M010AHE070-ND | kr.2.43146 | Parametric Equivalent |
| T520B336M010ATE070 | KEMET | 990 | 399-4022-1-ND | kr.5.96000 | Parametric Equivalent |
| T520B336M010ATE0702478 | KEMET | 0 | 399-T520B336M010ATE0702478TR-ND | kr.1.87230 | Parametric Equivalent |
| T520B336M010ATE0707111 | KEMET | 0 | 399-T520B336M010ATE0707111TR-ND | kr.1.87230 | Parametric Equivalent |
| T520B336M010ATE0707622 | KEMET | 0 | 399-T520B336M010ATE0707622TR-ND | kr.1.87230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | kr.2.76333 | kr.1,160.60 |
| Unit Price without VAT: | kr.2.76333 |
|---|---|
| Unit Price with VAT: | kr.3.45416 |









