Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521B336M016ATE0707280 | |
|---|---|
DigiKey Part Number | T521B336M016ATE0707280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521B336M016ATE0707280 |
Description | CAP TANT POLY 33UF 16V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B336M016ATE0707280 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521B336M016ATE070 | KEMET | 75.477 | 399-18700-1-ND | kr.7.42000 | Parametric Equivalent |
| T521T336M016ATE070 | KEMET | 0 | 399-T521T336M016ATE070TR-ND | kr.5.36998 | Parametric Equivalent |
| T525B336M016ATE070 | KEMET | 12.000 | 399-18701-1-ND | kr.7.42000 | Parametric Equivalent |
| T525B336M016ATE0707133 | KEMET | 0 | 399-T525B336M016ATE0707133TR-ND | kr.2.50284 | Parametric Equivalent |
| T525B336M016ATE0707280 | KEMET | 0 | T525B336M016ATE0707280-ND | kr.2.37407 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.37407 | kr.18,992.56 |
| Unit Price without VAT: | kr.2.37407 |
|---|---|
| Unit Price with VAT: | kr.2.96759 |





