T520B336M010AHE035 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.64609

Parametric Equivalent


KEMET
In Stock: 5.565
Unit Price: kr.7.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.97220

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.60967
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B336M010AHE035

DigiKey Part Number
399-T520B336M010AHE035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B336M010AHE035
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B336M010AHE035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
33 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B336M010AHE0357706KEMET0399-T520B336M010AHE0357706-NDkr.3.64609Parametric Equivalent
T520B336M010ATE035KEMET5.565399-10332-1-NDkr.7.73000Parametric Equivalent
T520B336M010ATE0357706KEMET0399-T520B336M010ATE0357706-NDkr.2.97220Parametric Equivalent
T520B336M010ATE0358000KEMET0399-T520B336M010ATE0358000TR-NDkr.2.60967Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.15780kr.6,315.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.15780
Unit Price with VAT:kr.3.94725