33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B336M010ATE035

DigiKey Part Number
399-10332-2-ND - Tape & Reel (TR)
399-10332-1-ND - Cut Tape (CT)
399-10332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520B336M010ATE035
Description
CAP TANT POLY 33UF 10V 1411
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B336M010ATE035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
33 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55B336M010C0070Vishay Sprague520718-2042-1-NDkr.6.21000Direct
In-Stock: 5.565
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.5.02800kr.50.28
50kr.3.95240kr.197.62
100kr.3.61950kr.361.95
500kr.3.05714kr.1,528.57
1.000kr.2.88331kr.2,883.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.74015kr.5,480.30
6.000kr.2.56332kr.15,379.92
10.000kr.2.49787kr.24,978.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250