Similar
Similar
Similar
Similar
Direct



T520B157M004ATE018 | |
|---|---|
DigiKey Part Number | 399-5307-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B157M004ATE018 |
Description | CAP TANT POLY 150UF 4V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B157M004ATE018 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B157M004ATE015 | KEMET | 1.701 | 399-5305-1-ND | kr.12.36000 | Similar |
| T520B157M004ATE030 | KEMET | 1.356 | 399-4728-1-ND | kr.10.02000 | Similar |
| T520B157M004ATE040 | KEMET | 9.075 | 399-4014-1-ND | kr.9.19000 | Similar |
| T520B157M004ATE070 | KEMET | 0 | 399-4015-2-ND | kr.2.99312 | Similar |
| T55B157M004C0070 | Vishay Sprague | 0 | 718-2027-2-ND | kr.1.95894 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.49579 | kr.8,991.58 |
| Unit Price without VAT: | kr.4.49579 |
|---|---|
| Unit Price with VAT: | kr.5.61974 |



