

T520B157M004ATE040 | |
---|---|
DigiKey Part Number | 399-4014-2-ND - Tape & Reel (TR) 399-4014-1-ND - Cut Tape (CT) 399-4014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B157M004ATE040 |
Description | CAP TANT POLY 150UF 4V 1411 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B157M004ATE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.83000 | kr.8.83 |
10 | kr.5.79200 | kr.57.92 |
50 | kr.4.59000 | kr.229.50 |
100 | kr.4.22020 | kr.422.02 |
500 | kr.3.59488 | kr.1,797.44 |
1.000 | kr.3.40141 | kr.3,401.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.24221 | kr.6,484.42 |
4.000 | kr.3.11107 | kr.12,444.28 |
6.000 | kr.3.04540 | kr.18,272.40 |
10.000 | kr.2.97257 | kr.29,725.70 |
14.000 | kr.2.92998 | kr.41,019.72 |
20.000 | kr.2.88902 | kr.57,780.40 |
Unit Price without VAT: | kr.8.83000 |
---|---|
Unit Price with VAT: | kr.11.03750 |