T520B107M006ATE0458000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.353
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.10926

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.10926

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.10926

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.10926

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.36888

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.10720
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B107M006ATE0458000

DigiKey Part Number
399-T520B107M006ATE0458000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B107M006ATE0458000
Description
100.UF 6.0V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
100 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
B
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B107M006ATE045KEMET3.353399-5147-1-NDkr.6.53000Parametric Equivalent
T520B107M006ATE0452478KEMET0399-T520B107M006ATE0452478TR-NDkr.2.10926Parametric Equivalent
T520B107M006ATE0454539KEMET0399-T520B107M006ATE0454539TR-NDkr.2.10926Parametric Equivalent
T520B107M006ATE0457111KEMET0399-T520B107M006ATE0457111TR-NDkr.2.10926Parametric Equivalent
T520B107M006ATE0457652KEMET0399-T520B107M006ATE0457652TR-NDkr.2.10926Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.10926kr.4,218.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.10926
Unit Price with VAT:kr.2.63658