Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B107M006ATE0457111 | |
|---|---|
DigiKey Part Number | 399-T520B107M006ATE0457111TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B107M006ATE0457111 |
Description | 100.UF 6.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 100 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B107M006ATE045 | KEMET | 3.553 | 399-5147-1-ND | kr.6.53000 | Parametric Equivalent |
| T520B107M006ATE0452478 | KEMET | 0 | 399-T520B107M006ATE0452478TR-ND | kr.2.10926 | Parametric Equivalent |
| T520B107M006ATE0454539 | KEMET | 0 | 399-T520B107M006ATE0454539TR-ND | kr.2.10926 | Parametric Equivalent |
| T520B107M006ATE0457652 | KEMET | 0 | 399-T520B107M006ATE0457652TR-ND | kr.2.10926 | Parametric Equivalent |
| T520B107M006ATE0457706 | KEMET | 0 | 399-T520B107M006ATE0457706-ND | kr.2.36888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.10926 | kr.4,218.52 |
| Unit Price without VAT: | kr.2.10926 |
|---|---|
| Unit Price with VAT: | kr.2.63658 |



