Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B107M004ATE0408000 | |
|---|---|
DigiKey Part Number | 399-T520B107M004ATE0408000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B107M004ATE0408000 |
Description | 100.UF 4.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 100 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B107M004AHE040 | KEMET | 0 | 399-T520B107M004AHE040TR-ND | kr.2.79616 | Parametric Equivalent |
| T520B107M004AHE0407706 | KEMET | 0 | 399-T520B107M004AHE0407706-ND | kr.3.20803 | Parametric Equivalent |
| T520B107M004ATE040 | KEMET | 0 | 399-4006-2-ND | kr.3.01527 | Parametric Equivalent |
| T520B107M004ATE0402478 | KEMET | 0 | 399-T520B107M004ATE0402478TR-ND | kr.3.01527 | Parametric Equivalent |
| T520B107M004ATE0407627 | KEMET | 0 | 399-T520B107M004ATE0407627TR-ND | kr.3.01527 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.01527 | kr.6,030.54 |
| Unit Price without VAT: | kr.3.01527 |
|---|---|
| Unit Price with VAT: | kr.3.76909 |





