T520B107M004ATE040 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 72.991
Unit Price: kr.6.53000
Datasheet

Similar


KEMET
In Stock: 1.933
Unit Price: kr.9.57000
Datasheet

Similar


KEMET
In Stock: 15.398
Unit Price: kr.8.69000
Datasheet

Similar


KEMET
In Stock: 123
Unit Price: kr.7.86000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.10.08000
Datasheet

Similar


KEMET
In Stock: 2.273
Unit Price: kr.8.81000
Datasheet
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 40mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520B107M004ATE040

DigiKey Part Number
399-4006-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B107M004ATE040
Description
CAP TANT POLY 100UF 4V 1411
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B107M004ATE040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
100 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B107M006ATE040KEMET72.991399-4008-1-NDkr.6.53000Upgrade
T520B107M004ATE025KEMET1.933399-5146-1-NDkr.9.57000Similar
T520B107M004ATE035KEMET15.398399-4715-1-NDkr.8.69000Similar
T520B107M004ATE070KEMET123399-4007-1-NDkr.7.86000Similar
T520T107M004ATE070KEMET0399-5289-1-NDkr.10.08000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.01527kr.6,030.54
Manufacturers Standard Package
Unit Price without VAT:kr.3.01527
Unit Price with VAT:kr.3.76909