T521X106M063AHE050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V157M016ATE040

DigiKey Part Number
399-T521V157M016ATE040TR-ND - Tape & Reel (TR)
399-T521V157M016ATE040CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T521V157M016ATE040
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
EDA/CAD Models
T521V157M016ATE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.609
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.76000kr.21.76
10kr.15.30200kr.153.02
50kr.12.72960kr.636.48
100kr.11.93410kr.1,193.41
500kr.10.58676kr.5,293.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.16960kr.10,169.60
2.000kr.9.82608kr.19,652.16
3.000kr.9.65395kr.28,961.85
5.000kr.9.46312kr.47,315.60
Manufacturers Standard Package
Unit Price without VAT:kr.21.76000
Unit Price with VAT:kr.27.20000