
T521V157M016ATE050 | |
|---|---|
DigiKey Part Number | 399-T521V157M016ATE050TR-ND - Tape & Reel (TR) 399-T521V157M016ATE050CT-ND - Cut Tape (CT) 399-T521V157M016ATE050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V157M016ATE050 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V157M016ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.76000 | kr.21.76 |
| 10 | kr.15.30200 | kr.153.02 |
| 50 | kr.12.72960 | kr.636.48 |
| 100 | kr.11.93410 | kr.1,193.41 |
| 500 | kr.10.58676 | kr.5,293.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.16960 | kr.10,169.60 |
| 2.000 | kr.9.82608 | kr.19,652.16 |
| 3.000 | kr.9.65395 | kr.28,961.85 |
| 5.000 | kr.9.46312 | kr.47,315.60 |
| Unit Price without VAT: | kr.21.76000 |
|---|---|
| Unit Price with VAT: | kr.27.20000 |


