Parametric Equivalent

T510E687M006ATE0127280 | |
|---|---|
DigiKey Part Number | 399-T510E687M006ATE0127280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T510E687M006ATE0127280 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510E687M006ATE0127280 Models |
Category | ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.150" (3.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T510E687M006AHE012 | KEMET | 0 | 399-T510E687M006AHE012TR-ND | kr.40.55318 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.49.73480 | kr.99,469.60 |
| Unit Price without VAT: | kr.49.73480 |
|---|---|
| Unit Price with VAT: | kr.62.16850 |


