T510E687M006AHE012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.49.73480
Datasheet
680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510E687M006AHE012

DigiKey Part Number
399-T510E687M006AHE012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T510E687M006AHE012
Description
CAP TANT SMD LOW ESR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T510E687M006AHE012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2924 (7361 Metric)
Capacitance
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.150" (3.80mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
E
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T510E687M006ATE0127280KEMET0399-T510E687M006ATE0127280TR-NDkr.49.73480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.40.55318kr.20,276.59
Manufacturers Standard Package
Unit Price without VAT:kr.40.55318
Unit Price with VAT:kr.50.69148